391-016-520-104

Heilind Number:EDA391-016-520-104
Manufacturer:EDAC
Manufacturer Number:391-016-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-016-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-016-520-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 16 positions, it offers seamless integration for your board-to-board connections. Crafted with precision, the contact material is high-quality Copper Alloy, guaranteeing reliable conductivity. The .1-inch pitch and .14-inch row spacing provide efficient signal transmission, while the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Upgrade your setup with this essential connector, perfect for demanding projects in the field of electronics.