391-016-520-108

Heilind Number:EDA391-016-520-108
Manufacturer:EDAC
Manufacturer Number:391-016-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-016-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-016-520-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 16 positions, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, guarantees reliable and efficient power transmission, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Its straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105°C, it is suitable for a wide range of environments. Upgrade your PCB connections with this essential component.