391-016-520-201

Heilind Number:EDA391-016-520-201
Manufacturer:EDAC
Manufacturer Number:391-016-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-016-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-016-520-201

Detailed Description

Enhance your PCB connectivity with this sleek and reliable Card Edge Connector in classic black. Designed for optimal performance, it supports an amperage of 3A and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each positioned precisely at a pitch of .1 inches and a row spacing of .14 inches, you can achieve seamless board-to-board connections with ease. Boasting 16 positions in total, this connector ensures ample room for your electronic components. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, from industrial to consumer electronics. Upgrade your connection game with this essential component.