391-016-520-202

Heilind Number:EDA391-016-520-202
Manufacturer:EDAC
Manufacturer Number:391-016-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-016-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-016-520-202

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage capacity of 3A, it offers reliable power transmission for your electronic devices. Its two rows of copper alloy contacts, spaced at .1 inches with a row spacing of .14 inches, provide seamless connection between boards. Boasting 16 positions, this connector accommodates multiple signals, making it perfect for a wide range of applications. Its straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C ensures stable performance even in harsh environments. Upgrade your connectivity solutions with this essential component.