391-016-520-207

Heilind Number:EDA391-016-520-207
Manufacturer:EDAC
Manufacturer Number:391-016-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-016-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-016-520-207

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek black finish. With a contact material of Copper Alloy, it ensures reliable and efficient power transmission. Perfect for high-performance applications, it offers a 3A amperage and can withstand temperatures ranging from -40 to 105°C. Its two rows with a pitch of .1 inches and row spacing of .14 inches accommodate up to 16 positions, facilitating versatile connectivity solutions. The straight mount orientation makes installation a breeze, while its robust construction guarantees long-lasting performance. Upgrade your PCB connections with this essential component.