391-016-521-102

Heilind Number:EDA391-016-521-102
Manufacturer:EDAC
Manufacturer Number:391-016-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-016-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-016-521-102

Detailed Description

Enhance your PCB connectivity with our black Card Edge Connector, designed for seamless integration in your electronic assemblies. With a single row layout and 16 positions, it offers efficient and reliable contact points for your components. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures durability and conductivity in demanding environments. The .1-inch pitch and .14-inch row spacing allow for precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various applications in telecommunications, industrial control, and more. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Upgrade your setup with this essential component.