391-016-521-103

Heilind Number:EDA391-016-521-103
Manufacturer:EDAC
Manufacturer Number:391-016-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-016-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-016-521-103

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 16 positions, it offers versatile connection possibilities. The contact material, crafted from Copper Alloy, ensures reliable and efficient performance. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Its compact design, with a pitch of .1 in and row spacing of .14 in, allows for space-saving installation. Whether for commercial or industrial use, this connector, belonging to our range of high-quality PCB connectors, guarantees secure and stable board-to-board connections. Upgrade your connectivity solutions with this essential component.