391-016-521-104

Heilind Number:EDA391-016-521-104
Manufacturer:EDAC
Manufacturer Number:391-016-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-016-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-016-521-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component in ensuring seamless board-to-board connections. Designed for optimal performance, this connector features a single row layout with 16 positions, allowing for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliable conductivity even in high-stress environments. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C ensures suitability for a wide range of applications. Elevate your electronic projects with this essential connector.