391-016-521-108

Heilind Number:EDA391-016-521-108
Manufacturer:EDAC
Manufacturer Number:391-016-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-016-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-016-521-108

Detailed Description

Enhance your PCB connections with our reliable Card Edge Connector. Designed for seamless integration, this black connector boasts a single row layout with 16 positions, perfect for streamlined installations. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it guarantees long-lasting performance even in challenging environments. The copper alloy contact material ensures efficient conductivity, while the .1-inch pitch and .14-inch row spacing offer precise connection capabilities. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a must-have component for your next project. Elevate your connectivity with this essential PCB connector.