391-016-521-201

Heilind Number:EDA391-016-521-201
Manufacturer:EDAC
Manufacturer Number:391-016-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-016-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-016-521-201

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in black. Boasting a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. With two rows of high-quality Copper Alloy contacts, each with a pitch of .1 inches and row spacing of .14 inches, this connector offers seamless integration for your 16-position connection needs. Designed for straightforward mounting in a straight orientation, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity requirements.