391-016-521-204

Heilind Number:EDA391-016-521-204
Manufacturer:EDAC
Manufacturer Number:391-016-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-016-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-016-521-204

Detailed Description

Upgrade your PCB connections with our durable Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both strength and safety. With a 3A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Boasting two rows, 16 positions, and a pitch of .1 inch, it offers ample connectivity options for your circuit boards. The straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for various electronic applications. Trust in our high-quality connectors for seamless and efficient board-to-board connections.