391-016-521-207

Heilind Number:EDA391-016-521-207
Manufacturer:EDAC
Manufacturer Number:391-016-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-016-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-016-521-207

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector features a high amperage rating of 3 A, making it suitable for various power applications. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, offers reliable protection. With two rows and 16 positions, it allows for seamless board-to-board connections. The contact material, Copper Alloy, ensures efficient signal transmission, while the precise pitch and row spacing of .1 in and .14 in, respectively, facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in diverse environments. Choose quality and efficiency for your projects with this essential component.