391-016-521-208

Heilind Number:EDA391-016-521-208
Manufacturer:EDAC
Manufacturer Number:391-016-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-016-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-016-521-208

Detailed Description

Enhance your PCB connections with our durable Card Edge Connector in sleek black. Designed for high performance, it boasts a current rating of 3 A, making it ideal for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable and safe operation. With two rows and 16 positions, it offers ample connectivity options for your projects. The Copper Alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Perfect for straight mounting, it can withstand temperatures ranging from -40 to 105 °C, making it suitable for diverse environments. Upgrade your setup with this essential component that guarantees seamless and secure board-to-board connections.