391-016-522-101

Heilind Number:EDA391-016-522-101
Manufacturer:EDAC
Manufacturer Number:391-016-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-016-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-016-522-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless communication between boards. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any setting. With a current rating of 3 A and 16 positions available, it offers ample power and versatility for your electronic projects. The copper alloy contacts guarantee efficient signal transmission, while the tight pitch of .1 in and row spacing of .14 in facilitate precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for industrial and commercial applications. Its straight mount orientation and single row design make installation a breeze, saving you time and effort. Upgrade your PCB setup with this high-quality connector, a must-have in any engineer's toolkit.