391-016-522-104

Heilind Number:EDA391-016-522-104
Manufacturer:EDAC
Manufacturer Number:391-016-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-016-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-016-522-104

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly blends into any system while offering robust functionality. With a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power transmission and longevity. Its single-row configuration, comprised of 16 copper alloy contacts, guarantees efficient signal transfer with a pitch of .1 in and row spacing of .14 in. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Perfect for demanding applications, this connector is a must-have for your PCB connectivity needs.