391-016-522-202

Heilind Number:EDA391-016-522-202
Manufacturer:EDAC
Manufacturer Number:391-016-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-016-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-016-522-202

Detailed Description

Enhance connectivity within your electronic devices with this reliable Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it offers efficient power transmission. Its dual-row design with 16 positions allows for versatile connections, while the copper alloy contacts guarantee optimal conductivity. The .1-inch pitch and .14-inch row spacing offer precise alignment, making it perfect for PCB applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation ensures easy installation, meeting your connectivity needs with ease. Trust in this essential component for seamless board-to-board connections in your electronic projects.