391-016-522-203

Heilind Number:EDA391-016-522-203
Manufacturer:EDAC
Manufacturer Number:391-016-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-016-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-016-522-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This sleek black connector boasts a durable housing material of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. Featuring two rows of high-quality Copper Alloy contacts, with a pitch of .1 inches and row spacing of .14 inches, it allows for precise and efficient connections. With a total of 16 positions, it offers ample space for multiple connections on your board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various applications. Upgrade your connectivity solutions with this essential component.