391-016-522-207

Heilind Number:EDA391-016-522-207
Manufacturer:EDAC
Manufacturer Number:391-016-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-016-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-016-522-207

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector in sleek Black. Designed for optimal power transmission, it boasts a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts, it ensures secure and efficient communication. The .1-inch pitch and .14-inch row spacing offer precise alignment, accommodating 16 positions for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your PCB connectivity with this essential component.