391-016-524-101

Heilind Number:EDA391-016-524-101
Manufacturer:EDAC
Manufacturer Number:391-016-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-016-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-016-524-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row layout and a pitch of .1 inches, it offers precise and efficient board-to-board connections. The 16 copper alloy contact positions guarantee optimal conductivity, while the 3A amperage rating meets industry standards for power transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 degrees Celsius make it versatile for various environments. Upgrade your setup with this essential component for seamless and efficient electronic connections.