391-016-524-207

Heilind Number:EDA391-016-524-207
Manufacturer:EDAC
Manufacturer Number:391-016-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-016-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-016-524-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black exterior and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of 16 positions each, it offers ample connectivity options, while the copper alloy contact material guarantees efficient power transmission. Boasting a pitch of .1 inch and row spacing of .14 inch, precise alignment is easily achieved. Its straight mount orientation facilitates straightforward installation, making it ideal for a wide range of projects. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding environments. Upgrade your system with this essential component for optimal performance.