391-016-555-204

Heilind Number:EDA391-016-555-204
Manufacturer:EDAC
Manufacturer Number:391-016-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-016-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-016-555-204

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in Black. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of 16 positions each, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees excellent conductivity, while a pitch of .1 inches and row spacing of .14 inches allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial and commercial settings. Its straight mount orientation ensures easy installation, making it a must-have component for your circuit board setups. Trust in our Card Edge Connector to deliver optimal performance and durability for your connectivity needs.