391-016-556-201

Heilind Number:EDA391-016-556-201
Manufacturer:EDAC
Manufacturer Number:391-016-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-016-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-016-556-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for optimum performance and durability. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable power transmission at an amperage of 3 A. With two rows and 16 positions, it offers seamless integration for your circuitry, while the copper alloy contact material ensures secure and stable connections. The precise .1-inch pitch and .14-inch row spacing enable efficient signal transfer, making it ideal for a wide range of applications. Whether for industrial machinery or consumer electronics, its straight mount orientation and wide operating temperature range of -40 to 105 °C provide versatility and resilience in any environment. Elevate your connectivity game with this essential component, a must-have in the realm of PCB connectors.