391-016-556-202

Heilind Number:EDA391-016-556-202
Manufacturer:EDAC
Manufacturer Number:391-016-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-016-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-016-556-202

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Card Edge Connector. Designed for optimal performance, it ensures seamless power transmission with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its sturdy housing guarantees durability and safety. Featuring two rows of Copper Alloy contacts with a pitch of .1 in, it offers reliable signal transfer across 16 positions. The straight mount orientation and compact .14 in row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Elevate your connectivity game with this essential component.