391-016-556-204

Heilind Number:EDA391-016-556-204
Manufacturer:EDAC
Manufacturer Number:391-016-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-016-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-016-556-204

Detailed Description

Discover a reliable solution for seamless PCB connections with this dual-row Card Edge Connector. Designed for high-performance applications, this connector features a rugged housing made of UL 94V-0 Thermoplastic Polyester in a sleek black finish. With a contact material crafted from durable Copper Alloy, it ensures efficient power transmission with a maximum amperage of 3A. Boasting a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment for optimal signal integrity. Its straight mount orientation and 16 positions make it ideal for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Upgrade your connectivity setup with this essential component, perfect for a wide range of electronic projects.