391-016-560-202

Heilind Number:EDA391-016-560-202
Manufacturer:EDAC
Manufacturer Number:391-016-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-016-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-016-560-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable component essential for seamless data transfer. Crafted from UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector ensures durability and safety in all applications. With a dual-row design and 16 positions, it offers ample room for multiple connections, while the copper alloy contact material guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. The .1-inch pitch and .14-inch row spacing allow for precise installation, with a straight mount orientation for easy integration. Upgrade your setup with this high-performance connector, a must-have in any connectivity project.