391-016-560-203

Heilind Number:EDA391-016-560-203
Manufacturer:EDAC
Manufacturer Number:391-016-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-016-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-016-560-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed to streamline your electronic assemblies, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3A. The 16 positions and a pitch of .1 inches allow for seamless integration onto your PCB. Its straight mount orientation and a row spacing of .14 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Upgrade your connectivity solutions today with this essential component.