391-017-520-102

Heilind Number:EDA391-017-520-102
Manufacturer:EDAC
Manufacturer Number:391-017-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-017-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-017-520-102

Detailed Description

Enhance connectivity in your electronic projects with this sleek Black Card Edge Connector. Designed for optimal performance, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester and features one row of 17 copper alloy contacts. With a pitch of .1 inches and row spacing of .14 inches, it ensures precise alignment on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable functionality even in harsh conditions. Its straight mount orientation simplifies installation, making it a must-have component for seamless board-to-board connections. Elevate your project's connectivity with this high-quality connector.