391-017-520-108

Heilind Number:EDA391-017-520-108
Manufacturer:EDAC
Manufacturer Number:391-017-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-017-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-017-520-108

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a essential component for seamless board-to-board integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable conductivity in any application. With a single row layout of 17 positions and a .1 inch pitch, it offers precise alignment for seamless data transfer. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. The sleek black finish adds a professional touch, while the straight mount orientation simplifies installation. Upgrade your connectivity with this high-quality connector, a must-have for any electronics project.