391-017-521-103

Heilind Number:EDA391-017-521-103
Manufacturer:EDAC
Manufacturer Number:391-017-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-017-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-017-521-103

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Featuring a sleek black design, it effortlessly blends into any setup. With an amperage of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The single row layout, with 17 positions spaced at a pitch of .1 inches and row spacing of .14 inches, offers seamless connectivity. Made from robust Copper Alloy, the contacts ensure optimal signal transmission. Whether you require a straight or right-angle mount, its versatile design accommodates various orientations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in this connector for secure and efficient board-to-board connections.