391-017-521-104

Heilind Number:EDA391-017-521-104
Manufacturer:EDAC
Manufacturer Number:391-017-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-017-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-017-521-104

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this black connector features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a single row configuration and 17 positions, it offers ample space for efficient PCB connections. The contact material, Copper Alloy, ensures reliable conductivity, while a pitch of .1 inches and row spacing of .14 inches allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Whether you're assembling circuit boards or enhancing existing setups, this straight-mount connector is a versatile solution that guarantees optimal performance. Upgrade your connectivity with ease – explore our range of PCB connectors today.