391-017-521-107

Heilind Number:EDA391-017-521-107
Manufacturer:EDAC
Manufacturer Number:391-017-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-017-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-017-521-107

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black hue and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 17 positions, it offers ample room for versatile connectivity. The contact material, Copper Alloy, guarantees reliable conductivity for your electronic devices. Featuring a pitch of .1 in and row spacing of .14 in, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of environments. Whether for industrial or personal use, trust in our Card Edge Connector for superior performance.