391-017-521-108

Heilind Number:EDA391-017-521-108
Manufacturer:EDAC
Manufacturer Number:391-017-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-017-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-017-521-108

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row layout and 17 positions, it delivers optimal performance in compact spaces. The copper alloy contact material ensures reliable conductivity, while a pitch of .1 inches and row spacing of .14 inches offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation. Elevate your PCB design with this essential component.