391-017-522-101

Heilind Number:EDA391-017-522-101
Manufacturer:EDAC
Manufacturer Number:391-017-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-017-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-017-522-101

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed to streamline your electronic assemblies. Featuring a sleek black exterior, it offers a high amperage of 3A for efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row layout, it accommodates 17 positions with precision, making it ideal for various applications. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .14-inch row spacing provide seamless connectivity. Its straight mount orientation offers flexibility in installation, and with an operating temperature range of -40 to 105°C, it performs consistently in diverse environments. Upgrade your PCB setup with this essential component.