391-017-522-102

Heilind Number:EDA391-017-522-102
Manufacturer:EDAC
Manufacturer Number:391-017-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-017-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-017-522-102

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row of 17 positions with a pitch of .1 inches, perfect for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in various environments. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, it's ideal for both standard and rugged applications. Its straight mount orientation and compact design make it easy to install, while the black color adds a sleek touch to your device. Trust in this connector for secure and high-speed board-to-board connections.