391-017-522-103

Heilind Number:EDA391-017-522-103
Manufacturer:EDAC
Manufacturer Number:391-017-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-017-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-017-522-103

Detailed Description

Enhance your PCB connectivity with this sophisticated Card Edge Connector in sleek black. Engineered for high performance, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and 17 contact positions, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector is perfect for achieving secure and stable board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it a valuable asset for any electronic project. Elevate your connectivity solutions with this premium Card Edge Connector.