391-017-522-107

Heilind Number:EDA391-017-522-107
Manufacturer:EDAC
Manufacturer Number:391-017-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-017-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-017-522-107

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic devices. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in demanding environments. Featuring a sleek black finish and precise copper alloy contacts, this connector guarantees optimal signal transmission. With a single row layout and a pitch of .1 inches, it offers 17 positions for secure attachment to PCBs. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it a perfect choice for various applications in electronics and technology. Upgrade your devices with this essential connector for seamless and efficient connectivity.