391-017-522-108

Heilind Number:EDA391-017-522-108
Manufacturer:EDAC
Manufacturer Number:391-017-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-017-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-017-522-108

Detailed Description

Enhance your electronic connections with this Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3A amperage rating and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 17 copper alloy contact positions, it guarantees seamless connectivity for your PCB applications. The .1-inch pitch and .14-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for various environments. Upgrade your setup with this essential component from our extensive range of PCB connectors.