391-017-524-101

Heilind Number:EDA391-017-524-101
Manufacturer:EDAC
Manufacturer Number:391-017-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-017-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-017-524-101

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration into PCB setups, this essential component boasts a single row layout with 17 positions, ensuring optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees reliability and longevity in any application. The sleek black finish adds a professional touch, while the .1-inch pitch and .14-inch row spacing offer precision in signal transfer. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your toolkit. Explore seamless connectivity with our cutting-edge solution.