391-017-524-102

Heilind Number:EDA391-017-524-102
Manufacturer:EDAC
Manufacturer Number:391-017-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-017-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-017-524-102

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also durable, with a housing material made of UL 94V-0 Thermoplastic Polyester. Its copper alloy contact material ensures reliable performance, with a maximum amperage of 3 A. With a single row layout and a pitch of .1 inches, it offers precise and efficient board-to-board connections. The 17 available positions allow for versatile usage, while the straight mount orientation provides easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB assembly project. Upgrade your connectivity solutions with this essential component.