391-017-524-103

Heilind Number:EDA391-017-524-103
Manufacturer:EDAC
Manufacturer Number:391-017-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-017-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-017-524-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it offers reliable performance and durability. With a single row configuration and 17 positions, this connector ensures efficient signal transfer. The housing material provides excellent protection, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .1 in and row spacing of .14 in, it facilitates precise and secure connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Ideal for applications in the Products, Connectors, and PCB Connectors categories, this Card Edge Connector is a must-have for your electronic projects. Elevate your connectivity experience with this essential component.