391-017-524-104

Heilind Number:EDA391-017-524-104
Manufacturer:EDAC
Manufacturer Number:391-017-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-017-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-017-524-104

Detailed Description

Enhance connectivity in your PCB setup with our premium Card Edge Connector. Designed for seamless integration, this black connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With one row of 17 copper alloy contacts, it facilitates efficient data transfer at a maximum amperage of 3 A. The .1-inch pitch and .14-inch row spacing offer precise positioning on your board, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in diverse environments. Upgrade your connectivity solutions with this essential component.