391-017-524-108

Heilind Number:EDA391-017-524-108
Manufacturer:EDAC
Manufacturer Number:391-017-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-017-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-017-524-108

Detailed Description

Enhance connectivity within your electronic devices with this sophisticated Card Edge Connector. Designed for seamless integration onto PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 17 positions, it offers ample potential for component attachment. Crafted from high-quality Copper Alloy, the contacts guarantee reliable signal transmission. The precise .1-inch pitch and .14-inch row spacing facilitate effortless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for secure and stable connection points on your circuit boards. Elevate your connectivity game with this essential component.