391-018-520-103

Heilind Number:EDA391-018-520-103
Manufacturer:EDAC
Manufacturer Number:391-018-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-018-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-018-520-103

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 18 positions, it offers reliable performance for your electronic devices. The copper alloy contact material and .1-inch pitch guarantee secure and efficient connections. Whether you're working on industrial machinery or consumer electronics, this connector, with an amperage rating of 3A, is suitable for a wide range of applications. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile and easy to use. Upgrade your connectivity solutions with this essential component.