391-018-520-104

Heilind Number:EDA391-018-520-104
Manufacturer:EDAC
Manufacturer Number:391-018-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-018-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-018-520-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimum efficiency, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and features 18 positions in a single row configuration. With a contact material of Copper Alloy, it ensures reliable conductivity. The .1-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.