391-018-520-107

Heilind Number:EDA391-018-520-107
Manufacturer:EDAC
Manufacturer Number:391-018-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-018-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-018-520-107

Detailed Description

Enhance connectivity on your printed circuit boards with this sleek Card Edge Connector in classic black. Designed for optimal performance, this connector boasts a 3 A amperage capacity and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and 18 copper alloy contact positions, it ensures seamless data transmission. The .1-inch pitch and .14-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a reliable choice for various electronic applications. Explore our range of PCB Connectors for more versatile connectivity solutions.