391-018-520-201

Heilind Number:EDA391-018-520-201
Manufacturer:EDAC
Manufacturer Number:391-018-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-018-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-018-520-201

Detailed Description

Enhance connectivity within your PCB system with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 18 copper alloy contacts, it allows for seamless data transmission at a pitch of .1 inch. The straight mount orientation and compact design make it easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance in any environment. Upgrade your connectivity solutions with this essential component.