391-018-520-202

Heilind Number:EDA391-018-520-202
Manufacturer:EDAC
Manufacturer Number:391-018-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-018-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-018-520-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. This essential component boasts a sleek black finish and is constructed with durable UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any application. With a dual-row layout providing 18 positions, each featuring Copper Alloy contacts, you can count on efficient power transfer with a 3A amperage rating. The .1-inch pitch and .14-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, our connector is a must-have for your electronic projects. Elevate your connectivity game with this high-quality solution.