391-018-520-203

Heilind Number:EDA391-018-520-203
Manufacturer:EDAC
Manufacturer Number:391-018-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-018-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-018-520-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a dual-row configuration and 18 positions, it offers optimal space efficiency for your board-to-board connections. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .14-inch row spacing guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in its 3A amperage rating and straight mount orientation for secure and efficient connectivity in your projects. Elevate your PCB design with this essential component.