391-018-520-204

Heilind Number:EDA391-018-520-204
Manufacturer:EDAC
Manufacturer Number:391-018-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-018-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-018-520-204

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this two-row connector boasts 18 positions, perfect for accommodating multiple connections. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in challenging environments. Crafted from Copper Alloy, the contacts ensure efficient conductivity, while the black color adds a sleek touch to your setup. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for various applications in the electronics industry. Its straight mount orientation further simplifies installation, making it an essential component in your connectivity arsenal. Elevate your PCB designs with this top-of-the-line Card Edge Connector.