391-018-520-208

Heilind Number:EDA391-018-520-208
Manufacturer:EDAC
Manufacturer Number:391-018-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-018-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-018-520-208

Detailed Description

Enhance your PCB connectivity with our sophisticated Card Edge Connector, designed for optimal performance and durability. With a sleek black finish and a housing crafted from UL 94V-0 Thermoplastic Polyester, this connector not only ensures a secure fit but also complies with stringent safety standards. Featuring two rows of contacts made from high-quality Copper Alloy, it guarantees reliable power transmission with an amperage rating of 3 A. The precise pitch of .1 inch and row spacing of .14 inch allow for seamless integration into your PCB layout, while the 18 positions cater to versatile connectivity needs. Whether you require straight or right-angle mounting, this connector offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications in various industries. Trust in our Card Edge Connector to provide efficient and stable board-to-board connections, ensuring the smooth functioning of your electronic devices.